| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52465-3262 |
| Color: | Natural |
| Series: | 52465 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 4.5 mm, 5.65 mm, 6 mm, 7 mm |
| Mated Width: | 4.7 mm, 5.1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0524653262 |
| SKU: | MOL52465-3262 |
52465-3262
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our SlimStack Board-to-Board Connector. Featuring a slim 0.80mm pitch and a floating series design, this connector offers precise and reliable connections. The rigid type receptacle, with 32 circuits, ensures secure mating with a mated height ranging from 4.50 to 7.00mm. Constructed with high-quality materials, including phosphor bronze contacts and high-temperature thermoplastic housing, it guarantees durability. Suitable for signal transmission, it has a voltage rating of 50V and amperage of .5A, meeting industry standards. With a surface mount termination method and tin plating, installation is efficient and corrosion-resistant. Whether for industrial or consumer electronics, the SlimStack Connector is a versatile solution for your PCB connectivity needs.

