| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52465-3271 |
| Color: | Natural |
| Series: | 52465 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 4.5 mm, 5.65 mm, 6 mm, 7 mm |
| Mated Width: | 4.7 mm, 5.1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0524653271 |
| SKU: | MOL52465-3271 |
52465-3271
Specifications
Detailed Description
Enhance your electronic connections with our SlimStack Board-to-Board Connector. Featuring a slim 0.80mm pitch and a Floating Series design, this connector offers reliable connectivity in a compact form. The Rigid Type Receptacle, with a mated height ranging from 4.50 to 7.00mm, is ideal for various applications. With 32 circuits and a straight body orientation, it ensures efficient signal transmission. Constructed with high-quality materials including Thermoplastic housing and Phosphor Bronze contacts with Tin plating, it guarantees durability and performance. Suitable for surface mount installation, it is designed for ease of use in PCB assemblies. Operating in a wide temperature range from -40 to 105°C, it is highly versatile. RoHS compliant and featuring 30 mating cycles, it meets industry standards for quality and reliability. Elevate your connectivity solutions with our SlimStack Board-to-Board Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513848 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

