| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52465-3670 |
| Color: | Natural |
| Series: | 52465 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 4.5 mm, 5.65 mm, 6 mm, 7 mm |
| Mated Width: | 4.7 mm, 5.1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0524653670 |
| SKU: | MOL52465-3670 |
52465-3670
Specifications
Detailed Description
Enhance your electronic connections with our SlimStack Board-to-Board Connector. With a slim 0.80mm pitch and a floating series design, this connector offers flexibility and precision in circuitry integration. Featuring a rigid type receptacle with a mated height ranging from 4.50 to 7.00mm, it ensures secure and stable connections. With 36 circuits and contact material made of phosphor bronze, it guarantees reliable signal transmission. Suitable for surface mount termination, this connector is constructed from high-temperature thermoplastic, withstanding tough operating conditions from -40 to 105°C. Its tin plating in the contact mating area ensures efficient conductivity, while its vertical orientation and compact dimensions make it ideal for space-constrained applications. RoHS compliant and with a 30 mating cycle durability, this connector is a dependable choice for your PCB socket receptacle needs. Elevate your connectivity with the SlimStack Board-to-Board Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513848 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

