| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52559-1052 |
| Series: | 52559 |
| Amperage: | .5 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Product Name: | Easy-On |
| SKU: | MOL52559-1052.P |
52559-1052
Specifications
Detailed Description
Introducing our Cut Tape Easy-On FFC/FPC Connector from the Slider Series, designed with a 0.50mm pitch for precise connectivity. This vertical connector boasts a slim 3.90mm height, perfect for space-saving applications, and features 10 circuits for versatile use. Crafted with gold plating on phosphor bronze contacts, it ensures reliable conductivity while withstanding temperatures ranging from -40°C to 85°C. The housing, made of durable nylon, offers robust protection. With RoHS compliance, this Straight-bodied connector guarantees environmental responsibility without compromising on performance. Ideal for a wide range of electronic devices, it's a must-have component for seamless FFC and FPC connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 54819-0589 | Cut Tape - Universal Serial Bus (USB) Mini-B Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing | ![]() |
| Molex 87832-2020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||
| 11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download | |||
| 03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download | |||
| 03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||


