| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52559-1252 |
| Series: | 52559 |
| Amperage: | .5 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Product Name: | Easy-On |
| SKU: | MOL52559-1252.P |
52559-1252
Specifications
Detailed Description
Enhance your FFC/FPC connection setup with this Cut Tape Easy-On Connector from our Slider Series. Featuring a 0.50mm pitch and a sleek vertical design, it offers seamless integration into your circuitry. With 12 gold-plated circuits and a contact material of Phosphor Bronze, it ensures reliable conductivity. Its compact 3.90mm height and straight body orientation make it versatile for various applications. Crafted from durable Nylon and RoHS compliant, it guarantees both performance and environmental safety. With a wide operating temperature range from -40°C to 85°C, it's suitable for diverse operating conditions. Upgrade your connectivity solutions with this high-quality Easy-On Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||
| 11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download | |||

