| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52559-1634 |
| Color: | Natural |
| Pitch: | 5 mm |
| Series: | 52559 |
| Voltage: | 50 V AC/DC |
| Amperage: | .5 A |
| Material: | Nylon |
| Stackable: | No |
| Wire Type: | FFC/FPC |
| Orientation: | Vertical |
| PCB Locator: | No |
| Tail Length: | 2 mm |
| Mated Height: | 3.9 mm |
| Product Name: | Easy-On |
| Actuator Type: | Slider |
| Mating Cycles: | 20 |
| PCB Retention: | Yes |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Plating: | Silver |
| Body Orientation: | Straight |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| PCB Mount Alignment Type: | Surface Mount |
| Number of Contacts Loaded: | 16 |
| Contact Mating Area Plating: | Silver, Tin-Bismuth |
| Contact Termination Plating: | Silver, Tin-Bismuth |
| Operating Temperature Range: | -40 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL52559-1634 |
52559-1634
| Heilind Number: | MOL52559-1634 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52559-1634 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 16 Circuits, Tin-Silver-Bismuth Plating
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 | Download | |||
| 03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||

