| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52559-2070 |
| Series: | 52559 |
| Product Name: | Easy-On |
| Part Aliases: | 0525592070 |
| SKU: | MOL52559-2070 |
52559-2070
| Heilind Number: | MOL52559-2070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52559-2070 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 20 Circuits, Tin-Bismuth Plating
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||
| 10/10/2022 | 512691 - Retraction of obsolete. this PCN is a partial retraction/recall for previously issued pcn for obsolete on attached PNs. | Download | |||
| 09/30/2015 | GCM 10600080 - Product Obsolescence Notification Last Order Entry Date: 7/31/2015 Obsolescence Effective Date: 9/30/2015 | Download | |||
| 03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download | |||
| 03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||

