| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52610-0872 |
| Color: | Natural |
| Series: | 52610 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Mated Height: | 5.75 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0526100872 |
| SKU: | MOL52610-0872 |
52610-0872
Specifications
Detailed Description
Introducing an Easy-On Type FFC/FPC Connector for seamless vertical, surface mount installation. Featuring ZIF technology with gold (Au) contact plating, this connector ensures reliable conductivity for 8 circuits. Crafted with high barrier packaging, it offers durability in demanding applications. The straight body orientation and 1mm pitch make it easy to integrate, while the operating temperature range of -40 to 85°C guarantees performance in various environments. Constructed with nylon housing and phosphor bronze contacts, it meets stringent quality standards. Ideal for FFC/FPC wire types, it facilitates efficient data transmission. RoHS compliant and with a mating cycle of 30, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 54550-2471 | 0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 24 Circuits, Gold Contact Plating | ![]() |
| Molex 70543-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 05/30/2014 | GCM 10638108 - Tooling / Equipment Transfer. This purpose of this letter is to inform you that a production tooling of terminal will be changed from sub company to Molex Japan Co., Ltd. Kagoshima East plant. The affected Molex product numbers are 526100572, 526100672, 526100677, 526100872, and 526100877. This does not impact the quality of the products. | Download | |||


