| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52610-1072 |
| Series: | 52610 |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Product Name: | Easy-On |
| SKU: | MOL52610-1072.P |
52610-1072
Specifications
Detailed Description
Introducing our Cut Tape Easy-On FFC/FPC Connector, designed for seamless connectivity in electronic applications. With a 1.00mm pitch and vertical orientation, the Slider Series connector boasts 10 circuits with gold plating for optimal performance. Crafted with durable nylon housing and featuring phosphor bronze contacts, it ensures reliable conductivity in a wide operating temperature range from -40°C to 85°C. Perfect for space-saving setups, this Straight-bodied connector is RoHS compliant, guaranteeing both efficiency and environmental responsibility. Upgrade your FFC/FPC connections with the Easy-On Connector today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52610-1072 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 10 Circuits, Gold Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


