| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52610-1572 |
| Color: | Natural |
| Series: | 52610 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Mated Height: | 5.75 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0526101572 |
| SKU: | MOL52610-1572 |
52610-1572
| Heilind Number: | MOL52610-1572 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52610-1572 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 15 Circuits, Gold Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our Easy-On Type FFC/FPC Connector. Designed for effortless assembly, this vertical, surface mount connector features a ZIF mechanism and gold contact plating for reliable performance. With 15 circuits and high barrier packaging, it ensures secure and efficient data transmission. Constructed with durable nylon housing and phosphor bronze contacts, it can withstand temperatures ranging from -40°C to 85°C. Its 1mm pitch and 125V AC/DC rating make it suitable for various applications. The straight body orientation and slider actuator type facilitate easy operation. Whether for industrial or consumer electronics, this connector guarantees a dependable and versatile solution. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Elevate your connectivity with the Easy-On FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

