52610-2172

Heilind Number:MOL52610-2172
Manufacturer:Molex
Manufacturer Number:52610-2172
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 21 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52610-2172
Color:Natural
Series:52610, Slider
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:21
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:Nylon
Orientation:Vertical
Cable Type:FFC/FPC
Actuator Type:Slider
Tail Length:2 mm
Contact Mating Area Plating:Gold
Number of Contacts Loaded:21
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating:Tin
Mated Height:5.75 mm
Stackable:No
PCB Mounting Style:Surface Mount
Product Name:Easy-On
Part Aliases:0526102172
SKU:MOL52610-2172

Detailed Description

Discover the convenience of our Easy-On FFC/FPC Connector, designed for seamless connectivity in your electronic devices. With a slim 1.00mm pitch and vertical orientation, this Slider Series connector effortlessly integrates into your PCB layout, saving valuable space. Featuring 21 gold-plated circuits, it ensures reliable signal transmission with a current rating of 1A and voltage capacity of 125V AC/DC. The Phosphor Bronze contact material guarantees durability, while the Nylon housing provides sturdy construction. Ideal for FFC/FPC cable applications, this connector boasts a low 5.75mm height and 2mm tail length for efficient installation. Whether you're designing for consumer electronics, industrial machinery, or automotive systems, trust in the performance and quality of our Easy-On Connector. Elevate your connectivity solutions with this essential component.