52610-2372

Heilind Number:MOL52610-2372
Manufacturer:Molex
Manufacturer Number:52610-2372
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 23 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52610-2372
Color:Natural
Series:52610, Slider
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:23
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:Nylon
Orientation:Vertical
Cable Type:FFC/FPC
Actuator Type:Slider
Tail Length:2 mm
Contact Mating Area Plating:Gold
Number of Contacts Loaded:23
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating:Tin
Mated Height:5.75 mm
Stackable:No
PCB Mounting Style:Surface Mount
Product Name:Easy-On
Part Aliases:0526102372
SKU:MOL52610-2372

Detailed Description

Discover seamless connectivity with our Easy-On FFC/FPC Connector, featuring a 1.00mm pitch and Slider Series design for effortless installation. With a vertical orientation and compact 5.75mm height, this connector is perfect for space-saving applications. Boasting 23 circuits and gold plating, it ensures reliable performance. Crafted with high-quality materials like nylon and phosphor bronze, it offers durability and stability. Ideal for FFC/FPC cable connections, it's designed for a voltage of 125V AC/DC and an amperage of 1A. Whether for industrial or electronic projects, this connector guarantees efficient power transmission. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your connectivity solutions with our Easy-On FFC/FPC Connector.