52745-0897

Heilind Number:MOL52745-0897.P
Manufacturer:Molex
Manufacturer Number:52745-0897
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 8 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52745-0897
Series:52745
Amperage:.5 A
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:5 mm
Product Name:Easy-On
SKU:MOL52745-0897.P

Detailed Description

Enhance your connectivity with this Cut Tape Easy-On FFC/FPC Connector from our Slider Series. Featuring a sleek right-angle design with top contact placement, it offers seamless integration for your electronic projects. With a 0.50mm pitch and 2.00mm height, this connector is both versatile and efficient. Gold plating ensures optimal conductivity, while the 8-circuit configuration caters to a range of applications. Crafted from durable phosphor bronze, it guarantees long-lasting performance. Operating effortlessly in temperatures ranging from -40 °C to 85 °C, this connector is suitable for various environments. Designed with RoHS compliance in mind, it meets international standards for environmental responsibility. Upgrade your FFC/FPC connections with the Easy-On Connector and experience reliable, high-speed data transfer in any setting.