| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52745-0997 |
| Color: | Black, White |
| Series: | 52745 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527450997 |
| SKU: | MOL52745-0997 |
52745-0997
| Heilind Number: | MOL52745-0997 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52745-0997 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 9 Circuits, Gold Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic devices. Featuring a black and white color scheme, this connector offers a reliable power supply with a low amperage of .5 A and a voltage rating of 50 V. Its right-angle body orientation and pitch of .5 mm make it ideal for space-constrained applications. Crafted with durable materials, including phosphor bronze contacts with gold plating, this connector ensures optimal performance even in extreme temperatures ranging from -40 to 85 °C. With a contact mating area also plated in gold, you can count on consistent signal transmission over its 20 mating cycles. PCB retention and polarization features guarantee secure mounting, while its compact 2 mm mated height and surface mount alignment type provide flexibility in installation. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512310 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

