| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52745-1097 |
| Series: | 52745 |
| Amperage: | .5 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Product Name: | Easy-On |
| SKU: | MOL52745-1097.P |
52745-1097
Specifications
Detailed Description
Upgrade your FFC/FPC connections with our Cut Tape Easy-On Connector from the Slider Series. Featuring a 0.50mm pitch and right-angle, top contact design, it ensures seamless integration in your electronic setups. With 10 circuits and gold plating, this connector guarantees optimal conductivity. Crafted from high-quality materials like phosphor bronze, it can handle amperages up to 0.5 A. Operating efficiently in a wide temperature range from -40°C to 85°C, it's a reliable solution for various applications. Embrace ease of use and performance with the Easy-On Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, PC Tail Length: 3.50mm | ![]() |
| Molex 87832-5623 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512310 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


