| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52746-0471 |
| Series: | 52746 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527460471 |
| SKU: | MOL52746-0471 |
52746-0471
Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge right-angle FFC/FPC connector from the 52746 series. Designed for optimal performance, this connector features a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. With a low profile and a .5mm pitch, it's perfect for space-constrained applications. Rated for a maximum operating temperature of 85°C and a minimum of -40°C, it guarantees stability in varying environments. Its easy-on connector type and slider actuator make installation a breeze, while PCB retention and polarization ensure secure mounting. RoHS compliant and boasting a mating cycle of 20, this connector is a durable and eco-friendly choice for your projects. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


