| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52746-1071 |
| Series: | 52746 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527461071 |
| SKU: | MOL52746-1071 |
52746-1071
| Heilind Number: | MOL52746-1071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52746-1071 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 10 Circuits, Gold Plating
More >>Specifications
Detailed Description
Introducing our series 52746 FFC/FPC connector, designed for reliable and efficient board-to-board connections in various electronic applications. With a low amperage rating of 0.5 A, this connector offers optimal power transmission while ensuring safety. Featuring a right-angle body orientation and pitch of 0.5 mm, it allows for space-efficient PCB layouts. The gold contact plating and phosphor bronze contact material ensure high conductivity and durability, even in demanding environments. Operating within a wide temperature range of -40 to 85 °C, this connector is suitable for both standard and extreme conditions. Its easy-on connector type, with PCB retention and polarization, simplifies installation and maintenance. RoHS compliant and stackable, it meets environmental standards while offering versatility in design. With 10 contacts loaded and a mating cycle of 20, this connector guarantees long-lasting performance. Trust in the Easy-On FFC/FPC connector for seamless and reliable electronic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-16-2070 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 7 Circuits | ![]() |
| Molex 56579-0519 | Mini USB, AB-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 90325-7010 | Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tube Packaging, PdNi with Gold Flash Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


