52746-1271

Heilind Number:MOL52746-1271
Manufacturer:Molex
Manufacturer Number:52746-1271
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 12 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52746-1271
Series:52746
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:12
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Gold
Mated Height:2 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0527461271
SKU:MOL52746-1271

Detailed Description

Introducing the Right Angle FFC/FPC Connector, a high-quality component designed for efficient and reliable electronic connections. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures optimal conductivity and durability. With a low profile and stackable design, this connector is perfect for space-constrained applications. Its easy-on connector type and slider actuator make for effortless assembly, while the PCB retention and polarization features guarantee secure mounting. Operating flawlessly in temperatures ranging from -40 to 85 °C, and compliant with RoHS standards, this connector is a dependable choice for various electronic projects. Its 12 gold-plated contacts, with a voltage rating of 50V and amperage of .5A, provide efficient signal transmission. Whether for industrial machinery, consumer electronics, or automotive systems, the Right Angle FFC/FPC Connector delivers superior performance and longevity. Trust in its quality for your connectivity needs.