| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52746-1471 |
| Series: | 52746 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527461471 |
| SKU: | MOL52746-1471 |
52746-1471
| Heilind Number: | MOL52746-1471 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52746-1471 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 14 Circuits, Gold Plating
More >>Specifications
Detailed Description
Elevate your connection experience with our cutting-edge Right Angle FFC/FPC Connector. This high-performance component, part of our 52746 series, boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating flawlessly in a temperature range of -40 to 85 °C, it offers a secure voltage of 50 V with an amperage of .5 A. Designed for efficiency, its Slider actuator type and 1-row configuration make for easy handling. With 14 loaded contacts and a mating cycle of 20, it's optimized for durability. RoHS compliant and boasting Gold contact termination plating, this connector guarantees both quality and environmental responsibility. Perfect for surface-mount applications, its Right Angle orientation and PCB retention capability make installation a breeze. Trust in the Easy-On Connector for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

