| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52793-0470 |
| Series: | 52793 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527930470 |
| SKU: | MOL52793-0470 |
52793-0470
| Heilind Number: | MOL52793-0470 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52793-0470 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 4 Circuits
More >>Specifications
Detailed Description
Enhance your connector setup with our Easy-On Right Angle FFC/FPC Connector. Designed for seamless integration, this connector features a single row with four contacts, ensuring efficient connectivity. Crafted with durable materials, it offers reliable performance in a wide temperature range from -20 to 85 °C. The tin-bismuth plating on the contact mating area and termination guarantees secure connections and longevity. With a pitch of 1mm and voltage rating of 50V, it's perfect for various applications. Whether you're a professional or hobbyist, this RoHS-compliant connector is a must-have for your projects. Upgrade your setup today and experience effortless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/11/2015 | GCM 10662038 - Supplier Change. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

