| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52793-0670 |
| Color: | Natural |
| Series: | 52793 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 85 °C |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527930670 |
| SKU: | MOL52793-0670 |
52793-0670
| Heilind Number: | MOL52793-0670 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52793-0670 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our Easy-On Right Angle FFC/FPC Connector, designed for seamless integration and optimal performance in various applications. Crafted with high-quality materials, including High Temperature Thermoplastic housing and Phosphor Bronze contacts, this connector ensures reliable conductivity in a wide temperature range, from -20°C to 85°C. With a compact 1mm pitch and compatibility with 6 contacts, it offers efficient signal transmission. Featuring a durable construction and RoHS compliance, it guarantees longevity and environmental responsibility. Whether for industrial machinery, consumer electronics, or automotive systems, this connector is a versatile solution for your connectivity needs. Elevate your design with the Easy-On Right Angle FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/11/2015 | GCM 10662038 - Supplier Change. | Download | |||

