52793-0770

Heilind Number:MOL52793-0770
Manufacturer:Molex
Manufacturer Number:52793-0770
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52793-0770
Series:52793
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-20 - 85 °C
Number of Contacts Loaded:7
Mating Cycles:10
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Termination Pitch:1 mm
Mated Height:3.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0527930770
SKU:MOL52793-0770

Detailed Description

Enhance connectivity with this versatile FFC/FPC connector, featuring a right-angle body orientation for seamless integration in various applications. With a low amperage rating of .5 A and a voltage tolerance of 50 V, it is suitable for delicate electronic devices. Crafted with Phosphor Bronze contacts, it ensures reliable signal transmission in temperatures ranging from -20 to 85 °C. The non-ZIF actuator type and 1 mm pitch offer easy and secure cable attachment. PCB retention and surface mount alignment make installation hassle-free. Perfect for projects requiring a compact, high-performance connector.