| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52793-1570 |
| Series: | 52793 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527931570 |
| SKU: | MOL52793-1570 |
52793-1570
| Heilind Number: | MOL52793-1570 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52793-1570 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile FFC/FPC connector from our 52793 series. Featuring a convenient right-angle orientation and easy-on connector type, it offers seamless integration into your electronic setup. With a contact material of Phosphor Bronze and a maximum operating temperature of 85°C, it ensures reliable performance in various environments. The tin-bismuth plating on the contact mating area guarantees optimal conductivity, while the 1mm pitch and 15 loaded contacts provide efficient signal transmission. RoHS compliant and designed for surface mount assembly, this connector is a must-have for your projects in need of high-quality ribbon and IDT connectivity.

