| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52793-2370 |
| Series: | 52793 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527932370 |
| SKU: | MOL52793-2370 |
52793-2370
| Heilind Number: | MOL52793-2370 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52793-2370 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 23 Circuits
More >>Specifications
Detailed Description
Elevate your connector game with our FFC/FPC Easy-On series. Designed for seamless integration, this right-angle connector ensures efficient power delivery with a low amperage of .5 A. Crafted from top-grade materials like Phosphor Bronze and featuring Tin-Bismuth plating, it guarantees optimal performance even in challenging environments, with a wide operating temperature range from -20 to 85°C. With 23 contacts loaded and a mating cycle of 10, it's a reliable choice for your connectivity needs. RoHS compliant and offering easy surface mount installation, this connector is a must-have for any project requiring precision and durability.

