| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52806-0410 |
| Color: | Natural |
| Series: | 52806 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .914 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Through Hole - Kinked Pin |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528060410 |
| SKU: | MOL52806-0410 |
52806-0410
| Heilind Number: | MOL52806-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52806-0410 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 4 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in high-temperature environments. Crafted from durable thermoplastic and featuring phosphor bronze contacts with tin plating, this connector ensures reliable performance with a current rating of 0.5 A and a voltage capacity of 50 V AC/DC. With a straight, one-row configuration and a 1 mm pitch, it offers efficient PCB mating. Operating smoothly in temperatures ranging from -20 to 80 °C, this connector is suitable for a variety of applications. Its vertical orientation and 3.2 mm tail length make it easy to install, while its surface-mount compatibility adds versatility. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your electronic projects with the Easy-On FFC/FPC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515439 - Manufacturing Process Change. removal of Hi-coat on listed series. it will make the series PFAS-free to meet foreseen Industry requirements. | Download | |||

