| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52806-1910 |
| Color: | Natural |
| Series: | 52806 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .914 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Through Hole - Kinked Pin |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528061910 |
| SKU: | MOL52806-1910 |
52806-1910
Specifications
Detailed Description
Easily connect your FFC/FPC wires with this 52806 series connector, designed for efficient and secure PCB mounting. With a straight body orientation and vertical orientation, it offers versatility in installation. The high-temperature thermoplastic housing ensures durability in a wide operating temperature range, from -20 to 80°C. Featuring 19 contacts with tin plating, it guarantees reliable conductivity. The 1mm pitch and 3.2mm tail length make for easy and precise connections. RoHS compliant and suitable for both AC and DC applications, this connector is a dependable choice for various electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515439 - Manufacturing Process Change. removal of Hi-coat on listed series. it will make the series PFAS-free to meet foreseen Industry requirements. | Download | |||

