| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52807-0610 |
| Color: | Natural |
| Series: | 52807 |
| Amperage: | .2 A, .4 A, .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Number of Contacts Loaded: | 6 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .914 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.6 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole - Kinked Pin |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528070610 |
| SKU: | MOL52807-0610 |
52807-0610
| Heilind Number: | MOL52807-0610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52807-0610 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Easy-On FFC/FPC connector. Designed for optimal performance, this connector boasts a natural color and right-angle orientation, perfect for seamless integration in your devices. With a high-temperature thermoplastic housing and phosphor bronze contacts plated with tin, it ensures durability and reliable conductivity. Operating in a wide temperature range from -20 to 80°C, it offers versatility for various applications. Featuring a 1mm pitch and accommodating up to 6 contacts, it provides ample connectivity options. Whether you're a professional assembling PCBs or a hobbyist working on electronics projects, this Easy-On connector is a must-have component. ROHS compliant and meeting stringent quality standards, it guarantees a safe and efficient connection every time. Elevate your connectivity experience with the Easy-On connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515439 - Manufacturing Process Change. removal of Hi-coat on listed series. it will make the series PFAS-free to meet foreseen Industry requirements. | Download | |||

