| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52807-1010 |
| Color: | Natural |
| Series: | 52807 |
| Amperage: | .2 A, .4 A, .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Number of Contacts Loaded: | 10 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .914 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.6 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole - Kinked Pin |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528071010 |
| SKU: | MOL52807-1010 |
52807-1010
Specifications
Detailed Description
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. Featuring a right-angle orientation and high-temperature thermoplastic construction, it ensures reliability in diverse operating environments. With a contact plating of tin and phosphor bronze contact material, it guarantees efficient signal transmission. Its compact design, with a pitch of 1mm, accommodates up to 10 contacts in a single row. Operating within a wide temperature range from -20°C to 80°C, it offers durability and performance. Ideal for various applications, this connector is RoHS compliant, meeting environmental standards for sustainable manufacturing. Elevate your connectivity solutions with the Easy-On FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515439 - Manufacturing Process Change. removal of Hi-coat on listed series. it will make the series PFAS-free to meet foreseen Industry requirements. | Download | |||

