52807-1710

Heilind Number:MOL52807-1710
Manufacturer:Molex
Manufacturer Number:52807-1710
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

1.00mm Right Angle, Non-ZIF, Top Contact Style Receptacle, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52807-1710
Color:Natural
Series:52807
Amperage:.2 A, .4 A, .5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Tail Length:3.2 mm
Operating Temperature Range:-20 - 80 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.914 µm
Number of Contacts Loaded:17
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.914 µm
Contact Termination Plating:Tin
Termination Pitch:1 mm
Mated Height:3.6 mm
Stackable:No
Surface Mount Compatible:No
PCB Mount Alignment Type:Through Hole - Kinked Pin
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0528071710
SKU:MOL52807-1710

Detailed Description

Easily connect flexible flat cables with this Right Angle FFC/FPC connector, featuring a natural color and a single row design for efficient connectivity. Constructed with high temperature thermoplastic housing and phosphor bronze contacts plated with tin, it ensures reliable performance in a wide temperature range from -20°C to 80°C. With a pitch of 1mm and a voltage rating of 50V, this connector is suitable for various applications. The non-ZIF actuator type and kinked pin through-hole mounting offer secure attachment. RoHS compliant and featuring 17 contacts, it meets industry standards for sustainability and functionality. Upgrade your electronic assemblies with the Easy-On Right Angle FFC/FPC connector.