52807-2010

Heilind Number:MOL52807-2010
Manufacturer:Molex
Manufacturer Number:52807-2010
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

1.00mm Right Angle, Non-ZIF, Top Contact Style Receptacle, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52807-2010
Color:Natural
Series:52807
Amperage:.2 A, .4 A, .5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Tail Length:3.2 mm
Operating Temperature Range:-20 - 80 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.914 µm
Number of Contacts Loaded:20
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.914 µm
Contact Termination Plating:Tin
Termination Pitch:1 mm
Mated Height:3.6 mm
Stackable:No
Surface Mount Compatible:No
PCB Mount Alignment Type:Through Hole - Kinked Pin
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0528072010
SKU:MOL52807-2010

Detailed Description

Enhance your connectivity with our Easy-On Right Angle Connector, designed for seamless FFC/FPC integration. Crafted from high temperature thermoplastic, this connector ensures reliable performance even in extreme operating conditions, with a wide temperature range from -20°C to 80°C. Featuring 20 contacts plated with durable tin, it guarantees efficient power transmission at a voltage of 50V. The right angle orientation and 1mm pitch offer versatility in PCB assembly, while the non-ZIF actuator type and polarized design ensure secure mating. With a compact mated height of 3.6mm, it's ideal for space-constrained applications. RoHS compliant and meticulously engineered for quality, this connector is a must-have for your electronic projects. Elevate your connectivity standards with the Easy-On Right Angle Connector.