| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-0571 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528080571 |
| SKU: | MOL52808-0571 |
52808-0571
| Heilind Number: | MOL52808-0571 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52808-0571 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 5 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your projects with our Easy-On connector, designed for seamless integration with FFC/FPC wire types. Crafted from high temperature thermoplastic, this connector ensures reliable performance even in extreme operating temperatures ranging from -20 to 80°C. Featuring a straight body orientation and vertical orientation, it offers flexibility in assembly. With a contact material of phosphor bronze and contact termination plating of tin-bismuth, it guarantees efficient signal transmission. Its compact design, with a pitch of 1mm, accommodates five contacts in a single row. Ideal for various applications, this connector is surface mount compatible and RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with the Easy-On connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2020 | 507001 - PCN Retraction of PCN 505402. Molex Malaysia will not add subcontractor for affect series (50523, 50524, 50525, & 50526) Product will continue running in-house. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/11/2015 | GCM 10662038 - Supplier Change. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

