| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-0672 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528080672 |
| SKU: | MOL52808-0672 |
52808-0672
| Heilind Number: | MOL52808-0672 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52808-0672 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance FFC/FPC connector, featuring a sleek and durable design for seamless integration. Crafted from high-temperature thermoplastic, it ensures reliability in a wide operating temperature range. With six gold-plated contacts and a 1mm pitch, this connector guarantees efficient signal transmission. Its straight, vertical orientation and non-ZIF actuator type offer versatility in various applications. Whether in industrial or commercial settings, this connector, with its tin termination and surface-mount compatibility, is the perfect choice for your electronic projects. Trust in its quality and performance for up to 10 mating cycles, meeting your connectivity needs with ease.

