| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-0870 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528080870 |
| SKU: | MOL52808-0870 |
52808-0870
| Heilind Number: | MOL52808-0870 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52808-0870 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 8 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for efficient and reliable performance. Crafted with high-quality materials, including High Temperature Thermoplastic housing and Phosphor Bronze contacts, it ensures durability in a wide operating temperature range. With a straight body orientation and vertical wire type, it offers versatility in assembly. The Tin-Bismuth plating on contact mating areas guarantees optimal conductivity. Whether for industrial or commercial use, this connector is RoHS compliant, meeting environmental standards. Upgrade your systems with seamless integration, ensuring a smooth flow of communication.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

