| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-0871 |
| Series: | 52808 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Product Name: | Easy-On |
| SKU: | MOL52808-0871.P |
52808-0871
Specifications
Detailed Description
Enhance your surface mount connections with our 1.00mm Pitch Easy-On FFC/FPC Connector. Designed for seamless integration, this non-ZIF connector features a vertical orientation and tin (Sn) plating for optimal performance. With 8 circuits and a high temperature thermoplastic housing, it ensures durability in various environments. The phosphor bronze contact material guarantees reliable conductivity, while the pick-and-place polyimide tape simplifies installation. RoHS compliant and suitable for a wide temperature range (-20°C to 80°C), this connector is a versatile choice for your electronic projects. Explore the Easy-On series for efficient and secure connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52793-1270 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 12 Circuits | ![]() |
| Molex 52808-0871 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 8 Circuits | ![]() |
| Molex 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| Molex 70553-0036 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2020 | 507001 - PCN Retraction of PCN 505402. Molex Malaysia will not add subcontractor for affect series (50523, 50524, 50525, & 50526) Product will continue running in-house. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/11/2015 | GCM 10662038 - Supplier Change. | Download | |||


