| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-0970 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528080970 |
| SKU: | MOL52808-0970 |
52808-0970
| Heilind Number: | MOL52808-0970 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52808-0970 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC/FPC Easy-On Connector, designed for seamless integration in high-temperature environments. Crafted from durable thermoplastic, it ensures reliable performance with a current rating of 0.5 A and a voltage capacity of 125 V AC/DC. Featuring nine contacts in a single row, it offers efficient signal transmission. The phosphor bronze contact material and tin-bismuth plating guarantee excellent conductivity, while the straight body orientation and vertical wire insertion simplify installation. With a wide operating temperature range from -20 to 80 °C, this connector is suitable for diverse applications. Its surface-mount compatibility and compact 1 mm pitch make it ideal for space-constrained designs. Trust in our Easy-On Connector for secure and efficient FFC/FPC connections, compliant with RoHS regulations for environmentally conscious manufacturing.

