52808-1372

Heilind Number:MOL52808-1372
Manufacturer:Molex
Manufacturer Number:52808-1372
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52808-1372
Color:Natural
Series:52808
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:13
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Cable Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Gold
Number of Contacts Loaded:13
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating:Tin
Termination Pitch:1 mm
Mated Height:5.05 mm
Stackable:No
Surface Mount Compatible:Yes
PCB Mounting Style:Surface Mount
Product Name:Easy-On
Part Aliases:0528081372
SKU:MOL52808-1372

Detailed Description

Easily connect flexible flat cables with this 13-contact Easy-On FFC/FPC connector. Designed for vertical orientation, it features phosphor bronze contacts with gold plating for reliable signal transmission. The high temperature thermoplastic housing ensures durability, with surface mount compatibility for easy installation on PCBs. With a pitch of 1mm and a voltage rating of 125V AC/DC, it's suitable for various electronic applications. This connector is non-ZIF and allows for up to 10 mating cycles, making it a versatile choice for your connectivity needs.