| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-2173 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mounting Style: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528082173 |
| SKU: | MOL52808-2173 |
52808-2173
| Heilind Number: | MOL52808-2173 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52808-2173 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 21 Circuits
More >>Specifications
Detailed Description
Introducing our Easy-On FFC/FPC connector, designed for seamless and reliable cable connections. With a natural color and vertical orientation, it boasts a high-temperature thermoplastic construction suitable for demanding environments. Featuring 21 contacts with gold plating, it ensures optimal conductivity at a voltage of 125V AC/DC. The connector's 1mm pitch and tin termination offer efficient and secure cable attachment, while its surface-mount compatibility simplifies installation. With a non-ZIF actuator and phosphor bronze contact material, it guarantees durability and performance over 10 mating cycles. Ideal for various applications, this connector is a versatile solution for your connectivity needs.

