| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-2273 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mounting Style: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528082273 |
| SKU: | MOL52808-2273 |
52808-2273
| Heilind Number: | MOL52808-2273 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52808-2273 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 22 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with our Natural FFC/FPC Easy-On Connector. Designed for vertical orientation, this high-quality connector features 22 gold-plated contacts for reliable signal transmission. With a pitch of 1mm, it offers secure attachment for your cables. Constructed from durable high-temperature thermoplastic, it can handle voltages up to 125V AC/DC. Surface mount compatible and RoHS compliant, this connector is perfect for a variety of applications, ensuring a secure and efficient connection every time.

