| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52852-0470 |
| Series: | 52852 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528520470 |
| SKU: | MOL52852-0470 |
52852-0470
| Heilind Number: | MOL52852-0470 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52852-0470 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 4 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Easy-On Right Angle Connector, featuring a 1mm pitch and four contacts for reliable FFC/FPC applications. Crafted with durable materials, it ensures secure performance in temperatures ranging from -20°C to 80°C. The tin-bismuth plating and 1.016µm thickness guarantee optimal contact mating, while the non-ZIF actuator type and 10 mating cycles offer lasting functionality. RoHS compliant and surface mount compatible, this connector is a versatile solution for various electronic setups, providing easy installation and efficient PCB retention. Elevate your connectivity standards with the Easy-On series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512360 - Retraction of PCN 509831. molex Malaysia is revising the decision to retract part numbers from 509831 due to molex Malaysia decided not to sub out the mold (housing) to vendor. | Download | |||
| 06/27/2015 | GCM 10685928 - Outsourcing Component Or Subcomponent. | Download | |||
| 08/08/2014 | GCM 10644874 - Outsourcing Component Or Subcomponent. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

