| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52852-0870 |
| Series: | 52852 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528520870 |
| SKU: | MOL52852-0870 |
52852-0870
| Heilind Number: | MOL52852-0870 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52852-0870 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 8 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle FFC/FPC Connector. Designed for seamless integration, this connector features a total of 8 contacts in a single row, ideal for streamlined PCB layouts. The Phosphor Bronze contact material ensures reliable performance, while the Tin-Bismuth plating offers durability. With a low operating temperature of -20°C and a maximum of 80°C, it is suitable for a wide range of applications. Its compact design, with a 1mm pitch and 3.1mm mated height, is perfect for space-conscious installations. RoHS compliant and surface mount compatible, this connector is both environmentally friendly and easy to use. Elevate your electronic connections with the efficiency and convenience of our Right Angle FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512360 - Retraction of PCN 509831. molex Malaysia is revising the decision to retract part numbers from 509831 due to molex Malaysia decided not to sub out the mold (housing) to vendor. | Download | |||
| 06/27/2015 | GCM 10685928 - Outsourcing Component Or Subcomponent. | Download | |||
| 08/08/2014 | GCM 10644874 - Outsourcing Component Or Subcomponent. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

