| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52885-0474 |
| Series: | 52885 |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| SKU: | MOL52885-0474.P |
52885-0474
Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Cut Tape SlimStack Board-to-Board Connector. Featuring a 0.635mm pitch, this receptacle connector is part of the high-performance 0.635 Series, offering a sleek solution for 40-circuit connections. With a mated height range of 6.00 to 10.00mm and a mated width of 6.40mm, it ensures a secure fit for your PCB layouts. Designed for surface mount installation with a straight body orientation, this connector facilitates efficient board stacking. Its housing made of durable thermoplastic, along with phosphor bronze contacts plated with gold, guarantees reliable performance. Meeting RoHS compliance standards, this connector is not only technologically advanced but also environmentally friendly, making it an ideal choice for modern electronic applications. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 508112- Change to Product. Resin Change current resin material is obsoleted. | Download | |||
| 11/01/2015 | GCM 10661272 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. The change is scheduled to start around 1st November 2015 (This schedule might be changeable due to Molex's arrangements or customer inquiries). | Download | |||

