| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52885-0974 |
| Series: | 52885 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 100 V |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 90 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| Insert Color: | Natural |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 10 mm, 6 mm, 7 mm, 8 mm, 9 mm |
| Mated Width: | 6.4 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528850974 |
| SKU: | MOL52885-0974 |
52885-0974
| Heilind Number: | MOL52885-0974 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52885-0974 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 90 Circuits
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our SlimStack 52885 series connector. Designed for high-density applications, this female connector features 90 contacts in a 2-row configuration, ensuring reliable signal transmission. With a slim .64 mm pitch and surface mount termination, it offers space-saving efficiency. Constructed with durable thermoplastic housing and gold-plated copper alloy contacts, it guarantees robust performance in demanding environments. RoHS compliant and suitable for pick and place assembly, this connector is ideal for a wide range of circuit applications. Upgrade your design with seamless connectivity using our SlimStack 52885 series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2015 | GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. | Download | |||

