52885-1074

Heilind Number:MOL52885-1074
Manufacturer:Molex
Manufacturer Number:52885-1074
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 100 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52885-1074
Series:52885
Amperage:.5 A
Connector Type:SlimStack
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.64 mm
Material:High Temperature Thermoplastic
Orientation:Vertical
Maximum Voltage:100 V
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:100
Mating Cycles:50
PCB Locator:Yes
Insert Color:Natural
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:Mezzanine & Board Stacking Connectors
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Mated Height:10 mm, 6 mm, 7 mm, 8 mm, 9 mm
Mated Width:6.4 mm
Material Flammability Standard:94V-0
Part Aliases:0528851074
SKU:MOL52885-1074

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector. Part of the innovative 52885 series, this connector boasts a slim .64mm pitch and a straight body orientation, making it ideal for high-density circuitry. With a surface mount termination method and gold plating on copper alloy contacts, it ensures reliable signal transmission. Its thermoplastic housing, meeting high-temperature material standards, guarantees durability in harsh environments. Featuring 100 contacts in a double-row layout, it offers ample connectivity options. ROHS compliant and suitable for pick and place assembly, this connector is a must-have for your electronic projects. Elevate your PCB design with this premium component.