| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52885-1474 |
| Series: | 52885 |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| SKU: | MOL52885-1474.P |
52885-1474
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board-to-Board Connector, featuring a 0.635mm pitch for precise alignment. This high-performance connector, part of the 0.635 Series, boasts a receptacle design with a mated height ranging from 6.00 to 10.00mm and a mated width of 6.40mm, ideal for compact electronic applications. With 140 circuits in total and a dual-row configuration, it offers ample connectivity options for your designs. Crafted from durable thermoplastic, it ensures reliable performance in various operating environments. The surface mount installation method, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Perfect for board stacking and mezzanine applications, it's a versatile solution for your PCB interconnection needs. Elevate your designs with this high-quality connector, delivering both functionality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10661272 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. The change is scheduled to start around 1st November 2015 (This schedule might be changeable due to Molex's arrangements or customer inquiries). | Download | |||
| 08/01/2015 | GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. | Download | |||

