| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52892-1696 |
| Series: | 52892 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528921696 |
| SKU: | MOL52892-1696 |
52892-1696
| Heilind Number: | MOL52892-1696 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52892-1696 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 16 Circuits, Gold (Au) Contact Plating
More >>Specifications
Detailed Description
Introducing the Easy-On Series 52892 Right Angle FFC/FPC Connector, offering high performance and reliability for your electronic connections. With a contact rating of .5 A at 50 V, this connector is designed for efficiency, even in challenging environments. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the rugged construction can withstand temperatures ranging from -30°C to 85°C. Featuring a 1-row configuration with 16 contacts, it's perfect for compact designs. The flip actuator type allows for easy insertion and removal of flat flexible cables, with a secure PCB retention mechanism in place. Surface mount installation further enhances convenience, and with RoHS compliance, you can trust in the quality and sustainability of this essential component. Elevate your FFC/FPC connections with the Easy-On Right Angle Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511684 - Obsolete with replacement. LTB: 11/28/22 LTS: 2/28/23 | Download | |||

