52893-1533

Heilind Number:MOL52893-1533
Manufacturer:Molex
Manufacturer Number:52893-1533
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, Gold Contact Plating, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52893-1533
Color:Natural
Series:52893
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:15
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:15
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.35 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:2 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0528931533
SKU:MOL52893-1533

Detailed Description

Enhance your connectivity with our high-performance right-angle FFC/FPC connector. Designed for seamless integration, this connector features 15 gold-plated contacts, ensuring reliable signal transmission. With a low amperage rating of .5 A and a voltage capacity of 50 V AC/DC, it meets the demands of various applications. The easy-on actuator type and flip orientation make for effortless mating, while the durable thermoplastic construction guarantees long-lasting durability. RoHS compliant and boasting a high flammability standard, this connector prioritizes safety and environmental responsibility. Perfect for surface mount PCB installations, its compact design and 0.5mm pitch offer flexibility in assembly. Trust in its 20 mating cycle lifespan and secure PCB retention for consistent performance. Elevate your connectivity solutions with this essential component.