| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52893-2133 |
| Color: | Natural |
| Series: | 52893 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Cable Type: | FFC/FPC |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .35 µm |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528932133 |
| SKU: | MOL52893-2133 |
52893-2133
| Heilind Number: | MOL52893-2133 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52893-2133 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, Gold Contact Plating, 21 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC connector, featuring a natural color and a high-temperature thermoplastic construction for durability. With a right-angle orientation and gold-plated contact area, this connector ensures reliable performance in various electronic applications. Boasting 21 contacts in a single row, it offers a compact and efficient solution for your circuitry needs. RoHS compliant and designed for surface mounting, it meets stringent quality and environmental standards. Upgrade your connectivity with this essential component for seamless electronic integration.

