| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52893-2496 |
| Color: | Natural |
| Series: | 52893 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Cable Type: | FFC/FPC |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .35 µm |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528932496 |
| SKU: | MOL52893-2496 |
52893-2496
| Heilind Number: | MOL52893-2496 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52893-2496 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, Gold Contact Plating, 24 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic devices. Featuring a natural color and a right-angle orientation, this connector offers versatility in circuit board layouts. With a low amperage of .5A and a maximum voltage of 50V AC/DC, it ensures reliable power transmission. The 24 gold-plated contacts, made of phosphor bronze, guarantee high conductivity and durability. Constructed with high-temperature thermoplastic, this connector is suitable for demanding environments. Its flip actuator type and surface mount design facilitate easy installation. RoHS compliant and with a mating cycle of 20, it meets industry standards for sustainability and performance. Perfect for various applications, the Easy-On Connector is a crucial component in modern electronics.

