52893-2833

Heilind Number:MOL52893-2833
Manufacturer:Molex
Manufacturer Number:52893-2833
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52893-2833
Color:Natural
Series:52893
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:28
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Silver, Tin-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:28
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Silver, Tin-Bismuth
Termination Pitch:.5 mm
Mated Height:2 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0528932833
SKU:MOL52893-2833

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector, designed for seamless integration in your devices. Crafted with high temperature thermoplastic and featuring right-angle orientation, this connector ensures reliable performance in various applications. With a compact pitch of .5mm and 28 contacts in a single row, it offers efficient signal transmission. The phosphor bronze contact material, along with silver and tin-bismuth plating, guarantees durability and conductivity. Suitable for surface mount PCB mounting, this connector is ideal for designs requiring a mated height of 2mm. Whether you're a tech enthusiast or a professional, our Easy-On Connector is the perfect solution for your connectivity needs.