| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52893-3096 |
| Color: | Natural |
| Series: | 52893 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Cable Type: | FFC/FPC |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .35 µm |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528933096 |
| SKU: | MOL52893-3096 |
52893-3096
| Heilind Number: | MOL52893-3096 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52893-3096 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, Gold Contact Plating, 30 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with this high-quality FFC/FPC connector. Designed for convenience, it features a right-angle orientation and flip actuator type, perfect for tight spaces. With 30 gold-plated contacts and a phosphor bronze contact material, it ensures reliable signal transmission. Its high temperature thermoplastic construction is durable and safe, meeting flammability standards. Ideal for surface mounting, it offers easy installation with PCB retention and polarization. RoHS compliant and boasting a voltage rating of 50V AC/DC, this connector is a dependable choice for your electronic projects.

